Part Details for SI8461AB-A-IS1R by Skyworks Solutions Inc
Overview of SI8461AB-A-IS1R by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8461AB-A-IS1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8461AB-A-IS1R-ND
|
DigiKey | DGTL ISO 2500VRMS 6CH GP 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4717 | Buy Now |
DISTI #
634-SI8461AB-A-IS1R
|
Mouser Electronics | Digital Isolators 2.5 kV 5 forward & 1 reverse 6-channel isolator RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SI8461ABAIS1R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8461AB-A-IS1R
SI8461AB-A-IS1R CAD Models
SI8461AB-A-IS1R Part Data Attributes:
|
SI8461AB-A-IS1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8461AB-A-IS1R
Skyworks Solutions Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |