Part Details for SI8461BA-B-IS1 by Skyworks Solutions Inc
Overview of SI8461BA-B-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8461BA-B-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8461BA-B-IS1-ND
|
DigiKey | DGTL ISO 1000VRMS 6CH GP 16SOIC Min Qty: 48 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$5.3625 | Buy Now |
DISTI #
634-SI8461BA-B-IS1
|
Mouser Electronics | Digital Isolators 1 kV 5 forward & 1 reverse 6-channel isolator RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
66725406
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 1042 |
|
$4.3680 / $6.3610 | Buy Now |
DISTI #
SI8461BABIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8461BA-B-IS1
SI8461BA-B-IS1 CAD Models
SI8461BA-B-IS1 Part Data Attributes
|
SI8461BA-B-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8461BA-B-IS1
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |