-
Part Symbol
-
Footprint
-
3D Model
Overview of SI8622EC-B-IS by Skyworks Solutions Inc
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Available )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for SI8622EC-B-IS by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-2070-5-ND
|
DigiKey | DGTL ISO 3750VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3873 In Stock |
|
$1.2736 / $2.8900 | Buy Now | |
DISTI #
634-SI8622EC-B-IS
|
Mouser Electronics | Digital Isolators 3.75 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant | 2632 |
|
$1.2700 / $2.8900 | Buy Now | |
DISTI #
84349109
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2107 | Americas - 139 |
|
$2.8490 | Buy Now | |
DISTI #
68397299
|
Verical | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2252 | Americas - 48 |
|
$1.3870 / $2.4870 | Buy Now | |
DISTI #
SI8622ECBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S717000098187
|
Chip1Stop | Isolators RoHS: Compliant | 139 |
|
$2.0260 / $2.8490 | Buy Now | |
Win Source Electronics | DGTL ISO 3750VRMS 2CH GP 8SOIC | 53338 |
|
$1.1310 / $1.6960 | Buy Now |
CAD Models for SI8622EC-B-IS by Skyworks Solutions Inc
Part Data Attributes for SI8622EC-B-IS by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
Interface IC Type
|
DIGITAL ISOLATOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Resources and Additional Insights for SI8622EC-B-IS
Reference Designs related to SI8622EC-B-IS
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
Related Parts for SI8622EC-B-IS
-
MK22FN128CAH12RMicrocontrollers
-
SI8622EC-B-ISROther Analog ICs
-
AD7689ACPZRL7Analog to Digital Converters
-
CSD97376Q4MSwitching Regulator or Controllers
-
OPA2365AIDOperational Amplifiers
-
AD5623RBRMZ-3Digital to Analog Converters
-
BTS711L1XUMA1Peripheral Drivers
-
SN65HVD75DRLine Driver or Receivers
-
NCP45525IMNTWG-LMultiplexers or Switches