Overview of SI8630AB-B-IS1 by Skyworks Solutions Inc
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for SI8630AB-B-IS1 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8630AB-B-IS1-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
404 In Stock |
|
$1.4867 / $3.0800 | Buy Now | |
DISTI #
634-SI8630AB-B-IS1
|
Mouser Electronics | Digital Isolators 2.5 kV 3-channel digital isolator RoHS: Compliant | 1453 |
|
$1.4800 / $3.0800 | Buy Now | |
DISTI #
66922543
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC N RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 22 |
|
$1.6700 | Buy Now | |
DISTI #
SI8630ABBIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S717001023454
|
Chip1Stop | Isolators RoHS: Compliant | 22 |
|
$2.3900 | Buy Now |
CAD Models for SI8630AB-B-IS1 by Skyworks Solutions Inc
Part Data Attributes for SI8630AB-B-IS1 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
Interface IC Type
|
DIGITAL ISOLATOR
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Resources and Additional Insights for SI8630AB-B-IS1
Reference Designs related to SI8630AB-B-IS1
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
Related Parts for SI8630AB-B-IS1
-
MK10DN512VLQ10Microcontrollers
-
SI8631AB-B-IS1Other Analog ICs
-
AOZ1282CISwitching Regulator or Controllers
-
LMV324AM14XOperational Amplifiers
-
DAC8560IADGKTDigital to Analog Converters
-
MC33996EKPeripheral Drivers
-
TPS65400QRGZRQ1Power Management Circuits
-
IXFH52N50P2Power Field-Effect Transistors
-
TA7808SLinear Regulator ICs