-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2073-5-ND
|
DigiKey | DGTL ISO 5000VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4799 In Stock |
|
$1.7000 / $2.5600 | Buy Now |
DISTI #
634-SI8630BD-B-IS
|
Mouser Electronics | Digital Isolators 5 kV 3-channel digital isolator RoHS: Compliant | 97 |
|
$1.7000 / $2.5600 | Buy Now |
|
Rochester Electronics | Si8630 - 5 kV 3-channel digital isolator RoHS: Compliant Status: Active Min Qty: 1 | 1377 |
|
$1.9400 / $2.2800 | Buy Now |
DISTI #
SI8630BDBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8630BD-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8630BD-B-IS
Skyworks Solutions Inc
CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |