Datasheets
SI8631BB-B-ISR by: Skyworks Solutions Inc

CMOS, PDSO16,

Part Details for SI8631BB-B-ISR by Skyworks Solutions Inc

Overview of SI8631BB-B-ISR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SI8631BB-B-ISR

Part # Distributor Description Stock Price Buy
DISTI # 336-4779-1-ND
DigiKey DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1130
In Stock
  • 1 $3.2700
  • 10 $2.9330
  • 25 $2.7724
  • 100 $2.4028
  • 250 $2.2796
  • 500 $2.0455
  • 1,250 $1.7251
  • 2,500 $1.6388
  • 6,250 $1.5772
$1.5772 / $3.2700 Buy Now
DISTI # 634-SI8631BB-B-ISR
Mouser Electronics Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator RoHS: Compliant 8
  • 1 $3.2700
  • 10 $2.7800
  • 100 $2.4100
  • 250 $2.2800
  • 500 $2.0500
  • 1,250 $1.7300
  • 2,500 $1.6300
  • 5,000 $1.5700
$1.5700 / $3.2700 Buy Now
DISTI # SI8631BBBISR
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for SI8631BB-B-ISR

SI8631BB-B-ISR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI8631BB-B-ISR Part Data Attributes

SI8631BB-B-ISR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
SI8631BB-B-ISR Skyworks Solutions Inc CMOS, PDSO16,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Resources and Additional Insights for SI8631BB-B-ISR

Reference Designs related to SI8631BB-B-ISR

  • SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
    The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
  • SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
    To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.

SI8631BB-B-ISR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8631BB-B-ISR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8631BB-B-ISR by Skyworks Solutions Inc

  • Please alert me when SI8631BB-B-ISR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI8631BB-B-ISR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8631BB-B-ISR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI8631BB-B-ISR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8631BB-B-ISR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8631BB-B-ISR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: