-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2572-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1265 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
634-SI8640BB-B-IS1
|
Mouser Electronics | Digital Isolators 2.5 kV 4-channel digital isolator RoHS: Compliant | 8011 |
|
$1.9400 / $3.8700 | Buy Now |
DISTI #
SI8640BB-B-IS1
|
TME | IC: interface, digital isolator, 150Mbps, 2.5÷5.5VDC, SMD, SO16 Min Qty: 1 | 45 |
|
$3.9500 / $4.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 48 | 80 |
|
$3.8101 / $4.0494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8640BB-B-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8640BB-B-IS1
Skyworks Solutions Inc
CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | Also Requires VDD2 Supply from 2.375V to 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI8640BB-B-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8640BB-B-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8640BB-B-IS1R | CMOS, PDSO16, | Skyworks Solutions Inc | SI8640BB-B-IS1 vs SI8640BB-B-IS1R |