Part Details for SI8641AB-AS1 by Skyworks Solutions Inc
Overview of SI8641AB-AS1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8641AB-AS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI8641AB-AS1-ND
|
DigiKey | AUTOMOTIVE 2.5 KV 3 FORWARD & 1 Min Qty: 48 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9769 | Buy Now |
DISTI #
SI8641ABAS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8641AB-AS1
SI8641AB-AS1 CAD Models
SI8641AB-AS1 Part Data Attributes
|
SI8641AB-AS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8641AB-AS1
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8641AB-AS1
This table gives cross-reference parts and alternative options found for SI8641AB-AS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8641AB-AS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8641AB-B-IS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8641AB-AS1 vs SI8641AB-B-IS1 |
SI8441AB-C-IS1R | Analog Circuit, CMOS, PDSO16 | Silicon Laboratories Inc | SI8641AB-AS1 vs SI8441AB-C-IS1R |
SI8641AB-AS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8641AB-AS1 vs SI8641AB-AS1 |
SI8441AB-C-IS1 | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8641AB-AS1 vs SI8441AB-C-IS1 |
SI8641AB-AS1R | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8641AB-AS1 vs SI8641AB-AS1R |
SI8641AB-AS1R | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8641AB-AS1 vs SI8641AB-AS1R |
SI8441AB-D-IS1R | Interface Circuit, CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8641AB-AS1 vs SI8441AB-D-IS1R |
SI8441AB-D-IS1R | Analog Circuit, 4 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8641AB-AS1 vs SI8441AB-D-IS1R |
SI8441AB-C-IS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8641AB-AS1 vs SI8441AB-C-IS1 |
Resources and Additional Insights for SI8641AB-AS1
Reference Designs related to SI8641AB-AS1
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.