Overview of SI8655BB-B-IS1 by Skyworks Solutions Inc
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for SI8655BB-B-IS1 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-4712-ND
|
DigiKey | DGTL ISO 2500VRMS 5CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
46 In Stock |
|
$2.1658 / $5.8400 | Buy Now | |
DISTI #
634-SI8655BB-B-IS1
|
Mouser Electronics | Digital Isolators RoHS: Compliant | 238 |
|
$2.1500 / $4.8000 | Buy Now | |
DISTI #
SI8655BBBIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI8655BB-B-IS1 by Skyworks Solutions Inc
Part Data Attributes for SI8655BB-B-IS1 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
Resources and Additional Insights for SI8655BB-B-IS1
Reference Designs related to SI8655BB-B-IS1
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
Related Parts for SI8655BB-B-IS1
-
PIC32MK1024MCF064-E/MRMicrocontrollers
-
SI8651BC-B-IS1Other Analog ICs
-
TPS54160ADRCRSwitching Regulator or Controllers
-
DS90UB913ATRTVRQ1Line Driver or Receivers
-
NCP380HSN05AAT1GPower Management Circuits
-
IPD50P04P4L11ATMA1Power Field-Effect Transistors
-
XTR106PAInstrumentation Amplifiers
-
SI3050-E1-GTOther Consumer ICs
-
C1808X7R302-102KNEFixed Capacitors