Part Details for SI86S610EE-AS4R by Skyworks Solutions Inc
Overview of SI86S610EE-AS4R by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNAS4R2C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (0.318in), 15 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 4-40 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTNAS4R1C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (0.318in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTHAS4R1C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp High Density, FP=8.89mm (0.350in), 26 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back |
Price & Stock for SI86S610EE-AS4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI86S610EE-AS4RTR-ND
|
DigiKey | 6.0 KVRMS ISOLATOR, 1 UNIDIRECTI Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1627 / $2.2765 | Buy Now |
DISTI #
873-SI86S610EE-AS4R
|
Mouser Electronics | Digital Isolators 6.0 kVrms isolator, 1 unidirectional channel, automotive version RoHS: Compliant | 0 |
|
$2.1600 / $2.2800 | Order Now |
DISTI #
SI86S610EEAS4R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |