Part Details for SI86SL40BC-AS1 by Skyworks Solutions Inc
Overview of SI86SL40BC-AS1 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI86SL40BC-AS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI86SL40BC-AS1-ND
|
DigiKey | 3.75 KVRMS LOW POWER ISOLATOR, 4 Min Qty: 48 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4454 | Buy Now |
DISTI #
873-SI86SL40BC-AS1
|
Mouser Electronics | Digital Isolators 3.75 kVrms low power isolator, 4 unidirectional channels, automotive version RoHS: Compliant | 0 |
|
$4.4100 / $6.3200 | Order Now |
DISTI #
SI86SL40BCAS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI86SL40BC-AS1
SI86SL40BC-AS1 CAD Models
SI86SL40BC-AS1 Part Data Attributes
|
SI86SL40BC-AS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI86SL40BC-AS1
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |