Part Details for SI86SW41BC-IS1 by Skyworks Solutions Inc
Overview of SI86SW41BC-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI86SW41BC-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI86SW41BC-IS1-ND
|
DigiKey | 3.75 KVRMS, EMI OPTIMIZED ISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
476 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
873-SI86SW41BC-IS1
|
Mouser Electronics | Digital Isolators 3.75 kVrms isolator, 4 unidirectional channels RoHS: Compliant | 473 |
|
$2.7200 / $5.4400 | Buy Now |
DISTI #
V99:2348_27521818
|
Arrow Electronics | Digital Isolator Three State 4-CH 150Mbps 16-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 | Americas - 480 |
|
$3.3420 / $4.1170 | Buy Now |
DISTI #
69263223
|
Verical | Digital Isolator Three State 4-CH 150Mbps 16-Pin SOIC N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 480 |
|
$3.3420 / $4.1170 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 144 |
|
$5.0611 / $7.2706 | Buy Now |
Part Details for SI86SW41BC-IS1
SI86SW41BC-IS1 CAD Models
SI86SW41BC-IS1 Part Data Attributes:
|
SI86SW41BC-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI86SW41BC-IS1
Skyworks Solutions Inc
CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |