Part Details for SI8710AC-B-IP by Silicon Laboratories Inc
Overview of SI8710AC-B-IP by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8710AC-B-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5774
|
Newark | Digital Isolator, 1, 60 Ns, 3 V, 30 V, Dip, 8 Rohs Compliant: Yes |Silicon Labs SI8710AC-B-IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9420 / $2.1300 | Buy Now |
DISTI #
SI8710AC-B-IP
|
TME | IC: interface, digital isolator, 15Mbps, 3÷30VDC, THT, DIP8-GW Min Qty: 1 | 0 |
|
$1.8800 / $2.3600 | RFQ |