-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2386-ND
|
DigiKey | DGTL ISO 3750VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
14427 In Stock |
|
$0.9375 / $1.5700 | Buy Now |
DISTI #
634-SI8710AC-B-IS
|
Mouser Electronics | Digital Isolators 3.75 kV optocoupler replacement in SOIC8 RoHS: Compliant | 19519 |
|
$0.9370 / $1.5700 | Buy Now |
|
Rochester Electronics | SI8710AC - 3.75 kV optocoupler replacement in PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 37056 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
SI8710ACBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8710AC-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8710AC-B-IS
Skyworks Solutions Inc
Analog Circuit, 1 Func, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |