Part Details for SI8710AD-B-IS by Skyworks Solutions Inc
Overview of SI8710AD-B-IS by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8710AD-B-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2361-ND
|
DigiKey | DGTL ISO 5000VRMS 1CH GP 6DIP GW Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3182 In Stock |
|
$1.3375 / $2.0100 | Buy Now |
DISTI #
634-SI8710AD-B-IS
|
Mouser Electronics | Digital Isolators 5 kV optocoupler replacement in SDIP6 RoHS: Compliant | 4926 |
|
$1.3300 / $2.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 198 |
|
$2.9151 / $3.0997 | Buy Now |
DISTI #
SI8710ADBIS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8710AD-B-IS
SI8710AD-B-IS CAD Models
SI8710AD-B-IS Part Data Attributes
|
SI8710AD-B-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8710AD-B-IS
Skyworks Solutions Inc
Analog Circuit, 1 Func, CMOS, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.58 mm |