There are no models available for this part yet.
Overview of SI8710BC-B-IP by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SI8710BC-B-IP by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X5777
|
Newark | Digital Isolator, 1, 60 Ns, 3 V, 30 V, Dip, 8 Rohs Compliant: Yes |Silicon Labs SI8710BC-B-IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0300 / $2.3200 | Buy Now | |
DISTI #
SI8710BC-B-IP
|
TME | IC: interface, digital isolator, 15Mbps, 3÷30VDC, THT, DIP8-GW Min Qty: 1 | 0 |
|
$2.0300 / $2.5500 | RFQ |