Part Details for SI8711AC-B-ISR by Skyworks Solutions Inc
Overview of SI8711AC-B-ISR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Price & Stock for SI8711AC-B-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8711AC-B-ISR-ND
|
DigiKey | DGTL ISO 3750VRMS 1CH GP 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $1.0226 | Buy Now |
DISTI #
634-SI8711AC-B-ISR
|
Mouser Electronics | Digital Isolators 3.75 kV optocoupler replacement in SOIC8 RoHS: Compliant | 0 |
|
$0.9840 / $1.0200 | Order Now |
DISTI #
SI8711ACBISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8711AC-B-ISR
SI8711AC-B-ISR CAD Models
SI8711AC-B-ISR Part Data Attributes
|
SI8711AC-B-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8711AC-B-ISR
Skyworks Solutions Inc
Analog Circuit, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |