There are no models available for this part yet.
Overview of SI8717BC-A-IP by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SI8717BC-A-IP by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-3031-ND
|
DigiKey | DGTL ISO 3750VRMS 1CH GP 8DIP GW Min Qty: 50 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$2.2724 | Buy Now | |
DISTI #
634-SI8717BC-A-IP
|
Mouser Electronics | Digital Isolators 3.75 kV optocoupler replacement in PDIP8 RoHS: Compliant | 50 |
|
$1.4800 / $2.6800 | Buy Now | |
Rochester Electronics | SI8717BC - 3.75 kV optocoupler replacement in PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 71900 |
|
$1.4300 / $1.6800 | Buy Now | ||
DISTI #
SI8717BCAIP
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI8717BC-A-IP by Skyworks Solutions Inc
Part Data Attributes for SI8717BC-A-IP by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
40
|