Part Details for SI88242ED-IS by Silicon Laboratories Inc
Overview of SI88242ED-IS by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI88242ED-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8535
|
Newark | Digital Isolator, Wsoic-20, No. Of Channels:4 Channel, Propagation Delay:18Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Silicon Labs SI88242ED-IS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7200 / $6.4400 | Buy Now |
DISTI #
SI88242ED-IS
|
TME | IC: interface, digital isolator, 100Mbps, 3÷5.5VDC, SMD, SO20-W Min Qty: 1 | 0 |
|
$7.7000 / $10.4000 | RFQ |
Part Details for SI88242ED-IS
SI88242ED-IS CAD Models
SI88242ED-IS Part Data Attributes
|
SI88242ED-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI88242ED-IS
Silicon Laboratories Inc
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |