Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
FIDO5100BBCZ |
Analog Devices |
REM Switch |
|
FIDO5200CBCZ |
Analog Devices |
REM Switch with EtherCAT |
|
ADIN1300CCPZ |
Analog Devices |
Industrial Ethernet Gigabit PH |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mosfet, P Channel, -20V, -16.7A, Micro Foot, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:16.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Vishay SI8851EDB-T2-E1
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.2720
|
Buy Now
|
|
|
Newark
|
Mosfet, P Channel, -20V, -16.7A, Micro Foot, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:16.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Vishay SI8851EDB-T2-E1
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.2720
-
10,000
$0.2520
-
20,000
$0.2340
-
30,000
$0.2180
-
50,000
$0.2090
|
$0.2090 / $0.2720
|
Buy Now
|
|
|
Avnet Americas
|
Trans MOSFET P-CH 20V 16.7A 30-Pin Power Micro Foot T/R - Tape and Reel (Alt: SI8851EDB-T2-E1)
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
3000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.1940
|
Buy Now
|
|
DISTI #
78-SI8851EDB-T2-E1
|
Mouser Electronics
|
MOSFETs -20V Vds 8V Vgs MICROFOOT
RoHS:
Compliant
|
3000
|
-
1
$0.5900
-
10
$0.5190
-
100
$0.3590
-
500
$0.2990
-
1,000
$0.2550
-
3,000
$0.2270
-
6,000
$0.2260
|
$0.2260 / $0.5900
|
Buy Now
|
|
|
Future Electronics
|
MOSFET -20V .0080ohm@-4.5V -16.7A P-Ch
RoHS:
Compliant
pbFree:
Yes
Min Qty:
6000
Package Multiple:
3000
Lead time:
16 Weeks
|
0
|
|
$0.2080
|
Buy Now
|
|
|
TTI
|
MOSFETs -20V Vds 8V Vgs MICROFOOT
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
6000
Package Multiple:
3000
Container:
Reel
|
Americas - 0
|
-
6,000
$0.2200
-
9,000
$0.2070
-
15,000
$0.2030
-
30,000
$0.1990
|
$0.1990 / $0.2200
|
Buy Now
|
|
|
EBV Elektronik
|
(Alt: SI8851EDB-T2-E1)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
21 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
SINGLE WITH BUILT-IN DIODE
|
|
|
|
|
Drain-source On Resistance-Max
|
|
|
|
METAL-OXIDE SEMICONDUCTOR
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Pulsed Drain Current-Max (IDM)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Transistor Element Material
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Power Field-Effect Transistor
VS
-