Part Details for SI8920AC-IPR by Skyworks Solutions Inc
Overview of SI8920AC-IPR by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8920AC-IPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8920AC-IPR-ND
|
DigiKey | IC ISOLATION 8DIP GULL WING Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.7814 / $4.5086 | Buy Now |
DISTI #
634-SI8920AC-IPR
|
Mouser Electronics | Isolation Amplifiers Isolated analog amplifier with +/-100 mV input RoHS: Compliant | 1472 |
|
$4.0100 / $6.9200 | Buy Now |
DISTI #
V36:1790_06527533
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin DIP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2325 | Americas - 22000 |
|
$3.2990 / $3.7110 | Buy Now |
DISTI #
69218566
|
Verical | SP Amp ISOL Amp Single 5.5V 8-Pin DIP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2325 | Americas - 22000 |
|
$3.6900 / $4.4770 | Buy Now |
|
Rochester Electronics | SI8920AC - Automotive isolated analog amplifier with 100 mV input RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 158 |
|
$4.1100 / $4.8300 | Buy Now |
DISTI #
SI8920ACIPR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8920AC-IPR
SI8920AC-IPR CAD Models
SI8920AC-IPR Part Data Attributes
|
SI8920AC-IPR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8920AC-IPR
Skyworks Solutions Inc
Isolation Amplifier, 1 Func, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.95 MHz | |
Common Mode Voltage-Max | 1 V | |
JESD-30 Code | R-PDIP-G8 | |
Length | 9.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Seated Height-Max | 4.19 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |