SI8921AD-AS4
Skyworks Solutions Inc
Description: Isolation Amplifier, 1 Func, PDSO8,

Overview of SI8921AD-AS4 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SI8921AD-AS4 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-SI8921AD-AS4-ND
DigiKey AUTOMOTIVE ISOLATED ANALOG AMP W Min Qty: 80 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 80 $5.9328
$5.9328 Buy Now
DISTI # 873-SI8921AD-AS4
Mouser Electronics Isolation Amplifiers Automotive isolated analog amp with differential input and output. 62.5 mV specified linear input range. Wide body SS08. RoHS: Compliant 54
  • 1 $7.9300
  • 10 $7.1700
  • 25 $6.8400
  • 80 $5.9300
  • 240 $5.6600
  • 560 $5.1600
  • 1,040 $4.4900
$4.4900 / $7.9300 Buy Now
DISTI # SI8921ADAS4
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI8921AD-AS4 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI8921AD-AS4 by Skyworks Solutions Inc

SI8921AD-AS4
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
Amplifier Type
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.6 MHz
Common Mode Voltage-Max
1 V
JESD-30 Code
R-PDSO-G8
Length
7.49 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
2.79 mm
Supply Current-Max
6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.84 mm
Want to compare parts?
  1. SI8921AD-AS4
    Skyworks Solutions Inc
    Isolation Amplifier, 1 Func, PDSO8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8921AD-AS4 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8921AD-AS4 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI8921AD-AS4 would you like to use for your alert(s)?
  • Please alert me when SI8921AD-AS4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8921AD-AS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8921AD-AS4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8921AD-AS4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8921AD-AS4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8921AD-AS4 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: