Part Details for SI8921BD-IS4R by Skyworks Solutions Inc
Overview of SI8921BD-IS4R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SI8921BD-IS4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI8921BD-IS4RCT-ND
|
DigiKey | POWER ISOLATION Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4501 In Stock |
|
$3.2239 / $6.4200 | Buy Now |
DISTI #
634-SI8921BDIS4R
|
Mouser Electronics | Isolation Amplifiers RoHS: Compliant | 1641 |
|
$3.3900 / $6.4200 | Buy Now |
|
Rochester Electronics | SI8921BD - Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Wide body SS08. RoHS: Compliant Status: Active Min Qty: 1 | 4940 |
|
$3.4200 / $4.0300 | Buy Now |
DISTI #
SI8921BDIS4R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8921BD-IS4R
SI8921BD-IS4R CAD Models
SI8921BD-IS4R Part Data Attributes
|
SI8921BD-IS4R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8921BD-IS4R
Skyworks Solutions Inc
Analog Circuit, 1 Func, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.49 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.84 mm |