Part Details for SI9110DY by Vishay Siliconix
Overview of SI9110DY by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI9110DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 14 Pin, Plastic, SOP | 4 |
|
$2.5200 / $3.3600 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 14 Pin, Plastic, SOP | 4 |
|
$7.7000 / $10.5000 | Buy Now |
|
ComSIT USA | HIGH-VOLTAGE SWITCHMODE CONTROLLER Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14 RoHS: Not Compliant | Europe - 1427 |
|
RFQ |
Part Details for SI9110DY
SI9110DY CAD Models
SI9110DY Part Data Attributes
|
SI9110DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9110DY
Vishay Siliconix
Switching Regulator/Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |