Part Details for SI9139DG-2818-T1 by Vishay Intertechnologies
Overview of SI9139DG-2818-T1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-2818-R7 | Analog Devices | 300mA LDO 2.8Vo1, 1.8Vo2 | |
ADP220ACBZ-2818R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP224ACPZ-2818-R7 | Analog Devices | 300mA LDO 2.8Vo1, 1.8Vo2 w/QOD |
Price & Stock for SI9139DG-2818-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI9139DG-2818-T1
|
Avnet Americas | Current Mode PWM Controller 2.8V/1.8V/1.24V to 20V 1A 28-Pin SSOP T/R - Tape and Reel (Alt: SI9139DG-2818-T1) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$3.6250 / $4.0890 | Buy Now |
Part Details for SI9139DG-2818-T1
SI9139DG-2818-T1 CAD Models
SI9139DG-2818-T1 Part Data Attributes
|
SI9139DG-2818-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI9139DG-2818-T1
Vishay Intertechnologies
Switching Controller, Current-mode, 330kHz Switching Freq-Max, PDSO28, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |