SI9139DG-2825-T1
Description: Switching Controller, Current-mode, 330kHz Switching Freq-Max, PDSO28, SSOP-28

Overview of SI9139DG-2825-T1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72825LB10PFG Renesas Electronics Corporation 1K x 18 DualSync FIFO, 5.0V

Price & Stock for SI9139DG-2825-T1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SI9139DG-2825-T1
Avnet Americas Current Mode PWM Controller 2.8V/2.5V/1.24V to 20V 1A 28-Pin SSOP T/R - Tape and Reel (Alt: SI9139DG-2825-T1) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel 0
  • 1,800 $4.0890
  • 3,600 $4.0310
  • 7,200 $3.9440
  • 10,800 $3.8570
  • 14,400 $3.7700
  • 18,000 $3.7120
  • 180,000 $3.6250
$3.6250 / $4.0890 Buy Now

CAD Models for SI9139DG-2825-T1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI9139DG-2825-T1 by Vishay Intertechnologies

SI9139DG-2825-T1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
330 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SI9139DG-2825-T1
    Vishay Intertechnologies
    Switching Controller, Current-mode, 330kHz Switching Freq-Max, PDSO28, SSOP-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI9139DG-2825-T1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI9139DG-2825-T1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SI9139DG-2825-T1 would you like to use for your alert(s)?
  • Please alert me when SI9139DG-2825-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI9139DG-2825-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI9139DG-2825-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI9139DG-2825-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI9139DG-2825-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI9139DG-2825-T1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: