Part Details for SI9241AEY by Vishay Intertechnologies
Overview of SI9241AEY by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI9241AEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C2221
|
Newark | 1 Bit Bus Transceiver, Soic-8, No. Of Channels:1Channels, Output Current:-, Logic Type:Bus Transceiver, Input Level:3.5V, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Product Range:- Rohs Compliant: No |Vishay SI9241AEY Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SI9241AEY
|
Avnet Americas | Bus Transceiver 1TX 1RX 200KBd 8-Pin SOIC N - Rail/Tube (Alt: SI9241AEY) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
DISTI #
SI9241AEY
|
Avnet Americas | Bus Transceiver 1TX 1RX 200KBd 8-Pin SOIC N - Rail/Tube (Alt: SI9241AEY) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | Single-Ended Bus Transcei | 6000 |
|
RFQ |