Datasheets
SI9988DQ-T1-E3 by:

Half Bridge Based Peripheral Driver, PDSO8, LEAD FREE, TSSOP-8

Part Details for SI9988DQ-T1-E3 by Vishay Siliconix

Overview of SI9988DQ-T1-E3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Part Details for SI9988DQ-T1-E3

SI9988DQ-T1-E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI9988DQ-T1-E3 Part Data Attributes

SI9988DQ-T1-E3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SI9988DQ-T1-E3 Vishay Siliconix Half Bridge Based Peripheral Driver, PDSO8, LEAD FREE, TSSOP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY SILICONIX
Part Package Code SOIC
Package Description LEAD FREE, TSSOP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT
Interface IC Type HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 3.8 V
Supply Voltage-Nom 4.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

SI9988DQ-T1-E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI9988DQ-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI9988DQ-T1-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI9988DQ-T1-E3 would you like to use for your alert(s)?
  • Please alert me when SI9988DQ-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI9988DQ-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI9988DQ-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI9988DQ-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI9988DQ-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI9988DQ-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: