-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9415
|
Newark | Mosfet Transistor, P Channel, -29.7 A, -20 V, 0.012 Ohm, -4.5 V, -400 Mv |Vishay SIA437DJ-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3090 | Buy Now |
DISTI #
19X1927
|
Newark | Mosfet Transistor, P Channel, -29.7 A, -20 V, 0.012 Ohm, -4.5 V, -400 Mv Rohs Compliant: Yes |Vishay SIA437DJ-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5290 / $0.7600 | Buy Now |
DISTI #
SIA437DJ-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 20V 12.6A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA437DJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2264 / $0.2492 | Buy Now |
DISTI #
78-SIA437DJ-T1-GE3
|
Mouser Electronics | MOSFET -20V Vds 8V Vgs PowerPAK SC-70 RoHS: Compliant | 163390 |
|
$0.2420 / $0.6600 | Buy Now |
|
Future Electronics | P-Channel 20V 29.7A 3.5W , 19W Surface Mount Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | P-Channel 20V 29.7A 3.5W , 19W Surface Mount Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
SIA437DJ-T1-GE3
|
TTI | MOSFET -20V Vds 8V Vgs PowerPAK SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2450 | Buy Now |
DISTI #
SIA437DJ-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 20V 12.6A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA437DJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2264 / $0.2492 | Buy Now |
DISTI #
SIA437DJ-T1-GE3
|
TME | Transistor: P-MOSFET, TrenchFET®, unipolar, -20V, -29.7A, Idm: -60A Min Qty: 3000 | 0 |
|
$0.3650 | RFQ |
DISTI #
SIA437DJ-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 20V 12.6A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA437DJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2264 / $0.2492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIA437DJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA437DJ-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 29.7 A | |
Drain-source On Resistance-Max | 0.0145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |