Part Details for SIA485DJ-T1-GE3 by Vishay Siliconix
Overview of SIA485DJ-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIA485DJ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIA485DJ-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 150V 1.6A PPAK SC70 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11019 In Stock |
|
$0.1611 / $0.5600 | Buy Now |
|
New Advantage Corporation | MOSFET -150V Vds 20V Vgs PowerPAK SC-70 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.3000 / $0.3214 | Buy Now |