-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7301
|
Newark | N-Channel 25-V (D-S) Mosfet |Vishay SIAA00DJ-T1-GE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3140 | Buy Now |
DISTI #
78AC6483
|
Newark | Mosfet, N-Ch, 25V, 40A, 150Deg C, 19.2W, Transistor Polarity:N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.0046Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Vishay SIAA00DJ-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3450 / $0.8990 | Buy Now |
DISTI #
SIAA00DJ-T1-GE3
|
Avnet Americas | N-CHANNEL 25-V (D-S) MOSFET - Tape and Reel (Alt: SIAA00DJ-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 | Buy Now |
DISTI #
78-SIAA00DJ-T1-GE3
|
Mouser Electronics | MOSFETs 25V Vds 16V Vgs PowerPAK SC-70 RoHS: Compliant | 0 |
|
$0.2270 / $0.5900 | Order Now |
|
Future Electronics | Single N-Ch 25 V 5.6 mOhm Surface Mount TrenchFET® Power Mosfet - PowerPAK SC-70 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Onlinecomponents.com | MOSFET Transistor - N-Channel - 25V Drain to Source Voltage - 20.1A(Ta) / 40A(Tc) Continuous Drain Current - +16V/-12V Vgs - PowerPAK SC-70-6 Package. RoHS: Compliant |
3000 Partner Stock |
|
$0.2380 / $0.2810 | Buy Now |
DISTI #
SIAA00DJ-T1-GE3
|
TTI | MOSFETs 25V Vds 16V Vgs PowerPAK SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2280 / $0.2440 | Buy Now |
DISTI #
SIAA00DJ-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 25V, 40A, Idm: 80A Min Qty: 3000 | 0 |
|
$0.3700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
C1S803608454581
|
Chip1Stop | MOSFET RoHS: Compliant | 3000 |
|
$0.5110 / $0.5430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIAA00DJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIAA00DJ-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 19.2 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 65 ns | |
Turn-on Time-Max (ton) | 130 ns |