Datasheets
SIB406EDK-T1-GE3 by:

N-CHANNEL 20-V (D-S) MOSFET - Tape and Reel

Part Details for SIB406EDK-T1-GE3 by Vishay Siliconix

Overview of SIB406EDK-T1-GE3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for SIB406EDK-T1-GE3

Part # Distributor Description Stock Price Buy
DISTI # SIB406EDK-T1-GE3CT-ND
DigiKey MOSFET N-CH 20V 6A PPAK SC75-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2573
In Stock
  • 1 $0.5500
  • 10 $0.4720
  • 100 $0.3282
  • 500 $0.2563
  • 1,000 $0.2083
  • 3,000 $0.1862
  • 6,000 $0.1767
  • 9,000 $0.1641
  • 30,000 $0.1603
$0.1603 / $0.5500 Buy Now
DISTI # 70616556
RS SIB406EDK-T1-GE3 N-channel MOSFET Transistor, 5.1 A, 20 V, 6-Pin SC-75 | Siliconix / Vishay SIB406EDK-T1-GE3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.3710
  • 200 $0.3520
  • 1,000 $0.3340
  • 2,000 $0.3150
$0.3150 / $0.3710 RFQ

Part Details for SIB406EDK-T1-GE3

SIB406EDK-T1-GE3 CAD Models

SIB406EDK-T1-GE3 Part Data Attributes:

SIB406EDK-T1-GE3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SIB406EDK-T1-GE3 Vishay Siliconix N-CHANNEL 20-V (D-S) MOSFET - Tape and Reel
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SILICONIX
Part Package Code SC-75
Package Description SMALL OUTLINE, S-XDSO-N3
Pin Count 6
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 5.1 A
Drain-source On Resistance-Max 0.046 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-PDSO-N6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 6
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 10 W
Pulsed Drain Current-Max (IDM) 15 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

SIB406EDK-T1-GE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIB406EDK-T1-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIB406EDK-T1-GE3 by Vishay Siliconix

  • Please alert me when SIB406EDK-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIB406EDK-T1-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIB406EDK-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIB406EDK-T1-GE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIB406EDK-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIB406EDK-T1-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: