-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1104-ND
|
DigiKey | DGT ISO 5KV 1CH GT DVR ESOP-R16B Min Qty: 1 Lead time: 18 Weeks Container: Tube |
392 In Stock |
|
$8.0800 / $10.1000 | Buy Now |
DISTI #
SIC1182K
|
Avnet Americas | SiC MOSFET Gate Driver 1-Channel 8A 16-Pin eSOP Surface Mount Tube - Rail/Tube (Alt: SIC1182K) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.3820 / $5.6340 | Buy Now |
DISTI #
869-SIC1182K
|
Mouser Electronics | Gate Drivers 8A 1200V Reinforced Isolation for SIC RoHS: Compliant | 2303 |
|
$5.8900 / $7.7300 | Buy Now |
DISTI #
SIC1182K
|
Avnet Americas | SiC MOSFET Gate Driver 1-Channel 8A 16-Pin eSOP Surface Mount Tube - Rail/Tube (Alt: SIC1182K) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.3820 / $5.6340 | Buy Now |
DISTI #
SIC1182K
|
Avnet Americas | SiC MOSFET Gate Driver 1-Channel 8A 16-Pin eSOP Surface Mount Tube - Rail/Tube (Alt: SIC1182K) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.3820 / $5.6340 | Buy Now |
DISTI #
SIC1182K
|
EBV Elektronik | SiC MOSFET Gate Driver 1-Channel 8A 16-Pin eSOP Surface Mount Tube (Alt: SIC1182K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 6 Days | EBV - 192 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIC1182K
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SIC1182K
Power Integrations
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-02-01 | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 3 |