Part Details for SIC401ACD-T1-GE3 by Vishay Siliconix
Overview of SIC401ACD-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIC401ACD-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIC401ACD-T1-GE3CT-ND
|
DigiKey | IC REG DL BUCK/LNR SYNC MLP55-32 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16090 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
70663766
|
RS | DC-DC 15A microBUCK Progr. LDO MLP55-32 | Siliconix / Vishay SIC401ACD-T1-GE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
Part Details for SIC401ACD-T1-GE3
SIC401ACD-T1-GE3 CAD Models
SIC401ACD-T1-GE3 Part Data Attributes:
|
SIC401ACD-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIC401ACD-T1-GE3
Vishay Siliconix
Switching Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR |