Part Details for SIC402ACD-T1-GE3 by Vishay Siliconix
Overview of SIC402ACD-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIC402ACD-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIC402ACD-T1-GE3CT-ND
|
DigiKey | IC REG DL BUCK/LNR SYNC MLP55-32 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15617 In Stock |
|
$0.8337 / $1.4000 | Buy Now |
DISTI #
70663767
|
RS | DC-DC 10A microBUCK Progr. LDO MLP55-32 | Siliconix / Vishay SIC402ACD-T1-GE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
Part Details for SIC402ACD-T1-GE3
SIC402ACD-T1-GE3 CAD Models
SIC402ACD-T1-GE3 Part Data Attributes
|
SIC402ACD-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIC402ACD-T1-GE3
Vishay Siliconix
Switching Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for SIC402ACD-T1-GE3
This table gives cross-reference parts and alternative options found for SIC402ACD-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIC402ACD-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIC402ACD-T1-GE3 | Switching Regulator, 25kHz Switching Freq-Max, MLP-35 | Vishay Intertechnologies | SIC402ACD-T1-GE3 vs SIC402ACD-T1-GE3 |