-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3576
|
Newark | Dc/Dc Conv, Sync Buck, Powerpak Mlp44-24, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Powerpak Mlp44, No. Of Pins:24Pins, Output Current:24A, Rohs Compliant: Yes |Vishay SIC431CED-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2300 / $3.1900 | Buy Now |
DISTI #
SIC431CED-T1-GE3
|
Avnet Americas | Conv DC to DC Single Step Down 3V to 24V 24-Pin PowerPAK MLP44 - Tape and Reel (Alt: SIC431CED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0855 | Buy Now |
DISTI #
78-SIC431CED-T1-GE3
|
Mouser Electronics | Switching Voltage Regulators microBUCK 4.5-55V, 20A RoHS: Compliant | 2384 |
|
$1.5400 / $3.0800 | Buy Now |
|
Future Electronics | Switching Voltage Regulators microBUCK 4.5-55V 20A RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.5000 | Buy Now |
DISTI #
SIC431CED-T1-GE3
|
TTI | Switching Voltage Regulators microBUCK 4.5-55V, 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4700 / $1.5200 | Buy Now |
DISTI #
SIC431CED-T1-GE3
|
Avnet Americas | Conv DC to DC Single Step Down 3V to 24V 24-Pin PowerPAK MLP44 - Tape and Reel (Alt: SIC431CED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0855 | Buy Now |
DISTI #
SIC431CED-T1-GE3
|
TME | IC: PMIC, POL converter, Uin: 3÷24VDC, Uout: 0.6÷20VDC, MLP24, buck Min Qty: 1 | 0 |
|
$1.8900 / $2.6400 | RFQ |
DISTI #
SIC431CED-T1-GE3
|
Avnet Americas | Conv DC to DC Single Step Down 3V to 24V 24-Pin PowerPAK MLP44 - Tape and Reel (Alt: SIC431CED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0855 | Buy Now |
DISTI #
SIC431CED-T1-GE3
|
Avnet Asia | Conv DC to DC Single Step Down 3V to 24V 24-Pin PowerPAK MLP44 (Alt: SIC431CED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3212623
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, POWERPAK MLP44-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6159 / $3.2244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIC431CED-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC431CED-T1-GE3
Vishay Intertechnologies
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR |