Part Details for SIC476ED-T1-GE3 by Vishay Intertechnologies
Overview of SIC476ED-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SIC476ED-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3583
|
Newark | Dc/Dc Conv, Sync Buck, Powerpak Mlp55-27, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:55V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Powerpak Mlp55, No. Of Pins:27Pins, Output Rohs Compliant: Yes |Vishay SIC476ED-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$4.2300 / $6.0500 | Buy Now |
DISTI #
SIC476ED-T1-GE3
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 55V 27-Pin PowerPAK MLP55 - Tape and Reel (Alt: SIC476ED-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9416 | Buy Now |
DISTI #
78-SIC476ED-T1-GE3
|
Mouser Electronics | Switching Voltage Regulators microBUCK 4.5-55V, 12A RoHS: Compliant | 1317 |
|
$2.9800 / $5.8200 | Buy Now |
|
Future Electronics | 55 V 12 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$2.8700 | Buy Now |
DISTI #
SIC476ED-T1-GE3
|
TTI | Switching Voltage Regulators microBUCK 4.5-55V, 12A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.8900 / $2.9500 | Buy Now |
DISTI #
SIC476ED-T1-GE3
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 55V 27-Pin PowerPAK MLP55 - Tape and Reel (Alt: SIC476ED-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.9416 | Buy Now |
DISTI #
SIC476ED-T1-GE3
|
EBV Elektronik | Conv DC to DC Single Step Down 4.5V to 55V 27-Pin PowerPAK MLP55 (Alt: SIC476ED-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3212618
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, POWERPAK MLP55-27 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 375 |
|
$3.2533 / $6.1517 | Buy Now |
DISTI #
3212618RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, POWERPAK MLP55-27 RoHS: Compliant Min Qty: 10 Container: Reel | 375 |
|
$3.2533 / $5.2201 | Buy Now |
DISTI #
3212618RL
|
Farnell | DC/DC CONV, SYNC BUCK, POWERPAK MLP55-27 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 375 |
|
$3.6746 / $4.9708 | Buy Now |
Part Details for SIC476ED-T1-GE3
SIC476ED-T1-GE3 CAD Models
SIC476ED-T1-GE3 Part Data Attributes:
|
SIC476ED-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC476ED-T1-GE3
Vishay Intertechnologies
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-06-02 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR |