There are no models available for this part yet.
Overview of SIC532CD-T1-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIC532CD-T1-GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIC532CD-T1-GE3CT-ND
|
DigiKey | IC HALF BRIDGE DRV 30A PPAK MLP4 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2912 In Stock |
|
$1.0781 / $3.4900 | Buy Now |
CAD Models for SIC532CD-T1-GE3 by Vishay Siliconix
Related Parts for SIC532CD-T1-GE3
-
IRFS3207TRLPBFPower Field-Effect Transistors
-
DG406DN-T1-E3Multiplexers or Switches
-
ELG337M450AS6AAFixed Capacitors
-
PTVS18VS1URTransient Suppressors
-
AS1130-BSSTDisplay Drivers
-
JTF1024S05Power Supply Modules
-
BZX84C33Q-13-FZener Diodes
-
ACM4520-142-2P-T000Data Line Filters
-
DS1554WP-120INDTimers or RTCs