Part Details for SIC654ACD-T1-GE3 by Vishay Intertechnologies
Overview of SIC654ACD-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Communication and Networking
Price & Stock for SIC654ACD-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0337
|
Newark | 50A Power Stage Plus 33V Pwm |Vishay SIC654ACD-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
SIC654ACD-T1-GE3
|
Avnet Americas | MOSFET and Power Driver 24V 100A 1-OUT Hi/Lo Side Non-Inv 31-Pin PowerPAK MLP55 (Alt: SIC654ACD-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.5016 | Buy Now |
DISTI #
78-SIC654ACD-T1-GE3
|
Mouser Electronics | Switching Voltage Regulators 50A 3.3V PWM PowerPAK MLP55-31L RoHS: Compliant | 2647 |
|
$1.0800 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1100 | Buy Now |
DISTI #
SIC654ACD-T1-GE3
|
TTI | Switching Voltage Regulators 50A 3.3V PWM PowerPAK MLP55-31L RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
SIC654ACD-T1-GE3
|
Avnet Americas | MOSFET and Power Driver 24V 100A 1-OUT Hi/Lo Side Non-Inv 31-Pin PowerPAK MLP55 (Alt: SIC654ACD-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.5016 | Buy Now |
Part Details for SIC654ACD-T1-GE3
SIC654ACD-T1-GE3 CAD Models
SIC654ACD-T1-GE3 Part Data Attributes:
|
SIC654ACD-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC654ACD-T1-GE3
Vishay Intertechnologies
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |