Part Details for SIC789CD-T1-GE3 by Vishay Intertechnologies
Overview of SIC789CD-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIC789CD-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIC789CD-T1-GE3
|
Avnet Americas | Integrated Power Stage 40-Pin PowerPAK MLP66 T/R - Tape and Reel (Alt: SIC789CD-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0438 | Buy Now |
DISTI #
78-SIC789CD-T1-GE3
|
Mouser Electronics | Gate Drivers 60A VRPwr Int Pw Stg DrMOS MLP66-40L RoHS: Compliant | 3060 |
|
$1.4500 / $3.0200 | Buy Now |
|
Future Electronics | Gate Drivers 60A VRPwr Int Pw Stg DrMOS MLP66-40L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3800 | Buy Now |
DISTI #
SIC789CD-T1-GE3
|
TTI | Gate Drivers 60A VRPwr Int Pw Stg DrMOS MLP66-40L RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4400 | Buy Now |
DISTI #
SIC789CD-T1-GE3
|
Avnet Americas | Integrated Power Stage 40-Pin PowerPAK MLP66 T/R - Tape and Reel (Alt: SIC789CD-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0438 | Buy Now |
|
Chip1Cloud | 60A VRPOWER INTEGRATED POWER ST | 3790 |
|
RFQ | |
DISTI #
SIC789CD-T1-GE3
|
EBV Elektronik | Integrated Power Stage 40-Pin PowerPAK MLP66 T/R (Alt: SIC789CD-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for SIC789CD-T1-GE3
SIC789CD-T1-GE3 CAD Models
SIC789CD-T1-GE3 Part Data Attributes:
|
SIC789CD-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC789CD-T1-GE3
Vishay Intertechnologies
Switching Controller, MLP-40/43
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXSS-N43 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |