Part Details for SIC967ED-T1-GE3 by Vishay Intertechnologies
Overview of SIC967ED-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIC967ED-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8804
|
Newark | Dc/Dc Regulator, Microbrick, 2Mhz Rohs Compliant: Yes |Vishay SIC967ED-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.1200 / $19.8500 | Buy Now |
DISTI #
SIC967ED-T1-GE3
|
Avnet Americas | VRPOWER INTGRATED POWER STAGE - Tape and Reel (Alt: SIC967ED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-SIC967ED-T1-GE3
|
Mouser Electronics | Switching Voltage Regulators microBRICK RoHS: Compliant | 2311 |
|
$12.0900 / $19.0800 | Buy Now |
|
Future Electronics | SiC967 Series1 Output 5.5 V 25 A Surface Mount MicroBRICK DC/DC Regulator Module RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$11.8500 | Buy Now |
DISTI #
SIC967ED-T1-GE3
|
Avnet Americas | VRPOWER INTGRATED POWER STAGE - Tape and Reel (Alt: SIC967ED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIC967ED-T1-GE3
|
EBV Elektronik | VRPOWER INTGRATED POWER STAGE (Alt: SIC967ED-T1-GE3) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4353597
|
element14 Asia-Pacific | DC/DC REGULATOR, MICROBRICK, 2MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$12.0753 / $15.9995 | Buy Now |
DISTI #
4353597
|
Farnell | DC/DC REGULATOR, MICROBRICK, 2MHZ RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 5 Days Container: Cut Tape | 0 |
|
$12.0306 / $15.9364 | Buy Now |
Part Details for SIC967ED-T1-GE3
SIC967ED-T1-GE3 CAD Models
SIC967ED-T1-GE3 Part Data Attributes:
|
SIC967ED-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC967ED-T1-GE3
Vishay Intertechnologies
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |