-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1070-ND
|
DigiKey | DGT ISO 5KV 1CH GT DVR ESOP-R16B Min Qty: 240 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4300 | Buy Now |
DISTI #
SID1152K
|
Avnet Americas | MOSFET DRVR 5A 1-OUT Hi/Lo Side Inv 16-Pin eSOP Tube - Rail/Tube (Alt: SID1152K) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.8140 / $3.6180 | Buy Now |
DISTI #
869-SID1152K
|
Mouser Electronics | Gate Drivers Sgl Ch 5.0A Fluxlink 250kHz Delay 260ns RoHS: Compliant | 240 |
|
$3.7800 / $4.9600 | Buy Now |
DISTI #
36461489
|
Verical | Single Channel IGBT/MOSFET Gate Driver Up to 8 A Providing Reinforced Galvanic Isolation Min Qty: 12 Package Multiple: 1 Date Code: 1629 | Americas - 2000 |
|
$4.4500 | Buy Now |
DISTI #
36462184
|
Verical | Single Channel IGBT/MOSFET Gate Driver Up to 8 A Providing Reinforced Galvanic Isolation Min Qty: 16 Package Multiple: 1 Date Code: 1629 | Americas - 22 |
|
$3.4000 | Buy Now |
DISTI #
SID1152K
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 2022 |
|
$2.9400 | Buy Now |
DISTI #
C1S608500062816
|
Chip1Stop | Unclassified RoHS: Compliant | 2000 |
|
$5.4000 / $8.2300 | Buy Now |
DISTI #
C1S608500038457
|
Chip1Stop | Unclassified | 22 |
|
$5.2900 / $6.2800 | Buy Now |
DISTI #
SID1152K
|
EBV Elektronik | MOSFET DRVR 5A 1-OUT Hi/Lo Side Inv 16-Pin eSOP Tube (Alt: SID1152K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SID1152K
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SID1152K
Power Integrations
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G15 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP15/16,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 22 V | |
Supply Voltage1-Nom | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 359 µs | |
Turn-on Time | 364 µs | |
Width | 8.89 mm |