Part Details for SID1181K by Power Integrations
Overview of SID1181K by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SID1181K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SID1181K
|
Avnet Americas | MOSFET and Power Driver 8A Single Hi/Lo Side Non-Inverting 12-Pin eSOP-R16B Tube - Rail/Tube (Alt: SID1181K) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.5760 / $3.3120 | Buy Now |
DISTI #
869-SID1181K
|
Mouser Electronics | Gate Drivers 8A, 650V 75kHz 260ns 1200V isolation RoHS: Compliant | 0 |
|
$3.4600 / $4.5500 | Order Now |
DISTI #
SID1181K
|
EBV Elektronik | (Alt: SID1181K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SID1181K
SID1181K CAD Models
SID1181K Part Data Attributes
|
SID1181K
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SID1181K
Power Integrations
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G15 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP15/16,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 22 V | |
Supply Voltage1-Nom | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 359 µs | |
Turn-on Time | 364 µs | |
Width | 8.89 mm |