Part Details for SIDR500EP-T1-RE3 by Vishay Intertechnologies
Overview of SIDR500EP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for SIDR500EP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7439
|
Newark | Mosfet, N-Ch, 30V, 421A, Powerpak So-8 Rohs Compliant: Yes |Vishay SIDR500EP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3872 |
|
$2.4400 / $3.4400 | Buy Now |
DISTI #
SIDR500EP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-Channel 30V 421A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIDR500EP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-SIDR500EP-T1-RE3
|
Mouser Electronics | MOSFET N-CHANNEL 30 V MOSFET PWRPAK RoHS: Compliant | 15809 |
|
$2.0600 / $3.3100 | Buy Now |
DISTI #
SIDR500EP-T1-RE3
|
TTI | MOSFET N-CHANNEL 30 V MOSFET PWRPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 |
Americas - 6000 In Stock |
|
$1.9400 | Buy Now |
DISTI #
SIDR500EP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-Channel 30V 421A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIDR500EP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIDR500EP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 30V, 421A, Idm: 500A Min Qty: 3000 | 0 |
|
$2.1500 | RFQ |
DISTI #
SIDR500EP-T1-RE3
|
EBV Elektronik | Transistor MOSFET N-Channel 30V 421A 8-Pin PowerPAK SO T/R (Alt: SIDR500EP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3954176RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 421A, POWERPAK SO-8 RoHS: Compliant Min Qty: 100 Container: Reel | 3872 |
|
$2.3866 / $2.4826 | Buy Now |
DISTI #
3954176
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 421A, POWERPAK SO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3872 |
|
$2.3866 / $3.4949 | Buy Now |
DISTI #
3954176
|
Farnell | MOSFET, N-CH, 30V, 421A, POWERPAK SO-8 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 3872 |
|
$2.2603 / $3.7421 | Buy Now |
Part Details for SIDR500EP-T1-RE3
SIDR500EP-T1-RE3 CAD Models
SIDR500EP-T1-RE3 Part Data Attributes:
|
SIDR500EP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIDR500EP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay |