-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6503
|
Newark | Mosfet, N-Ch, 60V, 100A, 150Deg C, 125W, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0014Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.4V, Power Rohs Compliant: Yes |Vishay SIDR626DP-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5856 |
|
$2.1700 / $2.9500 | Buy Now |
DISTI #
59AC7338
|
Newark | N-Channel 60-V (D-S) Mosfet |Vishay SIDR626DP-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.2200 | Buy Now |
DISTI #
SIDR626DP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIDR626DP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2393 / $1.5744 | Buy Now |
DISTI #
78-SIDR626DP-T1-GE3
|
Mouser Electronics | MOSFET 60V Vds 20V Vgs PowerPAK SO-8DC RoHS: Compliant | 24916 |
|
$1.2200 / $2.6000 | Buy Now |
DISTI #
V72:2272_21764850
|
Arrow Electronics | Trans MOSFET N-CH 60V 42.8A 8-Pin PowerPAK SO-DC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 108 |
|
$1.1770 / $1.7570 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 1.7 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8DC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 1.7 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8DC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
69702293
|
Verical | Trans MOSFET N-CH 60V 42.8A 8-Pin PowerPAK SO-DC EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2326 | Americas - 5880 |
|
$1.1863 / $1.2625 | Buy Now |
DISTI #
62413652
|
Verical | Trans MOSFET N-CH 60V 42.8A 8-Pin PowerPAK SO-DC EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2224 | Americas - 108 |
|
$1.1770 / $1.7570 | Buy Now |
|
Bristol Electronics | 1876 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIDR626DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIDR626DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 94 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 78 ns | |
Turn-on Time-Max (ton) | 88 ns |