Part Details for SIE802DF-T1-E3 by Vishay Siliconix
Overview of SIE802DF-T1-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIE802DF-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 42.7 A, 30 V, 0.0019 ohm, N-CHANNEL, Si, POWER, MOSFET | 19 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for SIE802DF-T1-E3
SIE802DF-T1-E3 CAD Models
SIE802DF-T1-E3 Part Data Attributes
|
SIE802DF-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIE802DF-T1-E3
Vishay Siliconix
Trans MOSFET N-CH 30V 42.7A 10-Pin PolarPAK T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, R-XDSO-N4 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 42.7 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |