SIGC06T60GEX1SA2
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, 2.44 X 2.42 MM, DIE-2

Overview of SIGC06T60GEX1SA2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Smart Cities Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

Price & Stock for SIGC06T60GEX1SA2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SIGC06T60GEX1SA2
Avnet Americas IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC06T60GEX1SA2) RoHS: Compliant Min Qty: 42570 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 42570 Package Multiple: 1 Lead time: 20 Weeks 0
  • 42,570 $0.7360
$0.7360 Buy Now

CAD Models for SIGC06T60GEX1SA2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIGC06T60GEX1SA2 by Infineon Technologies AG

SIGC06T60GEX1SA2
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
UNCASED CHIP, R-XUUC-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
JESD-30 Code
R-XUUC-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
250 ns
Turn-on Time-Nom (ton)
25 ns
Want to compare parts?
  1. SIGC06T60GEX1SA2
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, 2.44 X 2.42 MM, DIE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIGC06T60GEX1SA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIGC06T60GEX1SA2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SIGC06T60GEX1SA2 would you like to use for your alert(s)?
  • Please alert me when SIGC06T60GEX1SA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIGC06T60GEX1SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIGC06T60GEX1SA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIGC06T60GEX1SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIGC06T60GEX1SA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIGC06T60GEX1SA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: