Part Details for SIGC156T120R2CQX1SA1 by Infineon Technologies AG
Overview of SIGC156T120R2CQX1SA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SIGC156T120R2CQX1SA1
SIGC156T120R2CQX1SA1 CAD Models
SIGC156T120R2CQX1SA1 Part Data Attributes
|
SIGC156T120R2CQX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC156T120R2CQX1SA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, 12.59 X 12.59 MM, DIE-10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JESD-30 Code | S-XUUC-N10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 451 ns | |
Turn-on Time-Nom (ton) | 274 ns |