Part Details for SIGC156T120R2CSYX1SA1 by Infineon Technologies AG
Overview of SIGC156T120R2CSYX1SA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SIGC156T120R2CSYX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIGC156T120R2CSYX1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC156T120R2CSYX1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
SIGC156T120R2CSYX1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC156T120R2CSYX1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
SIGC156T120R2CSYX1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC156T120R2CSYX1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SIGC156T120R2CSYX1SA1
SIGC156T120R2CSYX1SA1 CAD Models
SIGC156T120R2CSYX1SA1 Part Data Attributes
|
SIGC156T120R2CSYX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC156T120R2CSYX1SA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, 12.59 X 12.59 MM, DIE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 12.59 X 12.59 MM, DIE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INTEGRATED GATE RESISTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JESD-30 Code | S-XUUC-N10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 390 ns | |
Turn-on Time-Nom (ton) | 190 ns |