Part Details for SIGC28T65EX1SA1 by Infineon Technologies AG
Overview of SIGC28T65EX1SA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIGC28T65EX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SIGC28T65EX1SA1-ND
|
DigiKey | IGBT 3 CHIP 600V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SIGC28T65EX1SA1
|
Avnet Americas | IGBT CHIPS - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIGC28T65EX1SA1) RoHS: Compliant Min Qty: 8766 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8766 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$3.5100 | Buy Now |
DISTI #
SP000691748
|
EBV Elektronik | IGBT CHIPS (Alt: SP000691748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIGC28T65EX1SA1
SIGC28T65EX1SA1 CAD Models
SIGC28T65EX1SA1 Part Data Attributes
|
SIGC28T65EX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIGC28T65EX1SA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 650V V(BR)CES, N-Channel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |